AC0402FR-7W150KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.23041
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-7W150KL

DigiKey Part Number
13-AC0402FR-7W150KLTR-ND - Tape & Reel (TR)
13-AC0402FR-7W150KLCT-ND - Cut Tape (CT)
13-AC0402FR-7W150KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-7W150KL
Description
RES 150K OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.18100$1.81
25$0.16440$4.11
50$0.14280$7.14
100$0.12970$12.97
250$0.11724$29.31
500$0.04122$20.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05863$586.30
20,000$0.05025$1,005.00
30,000$0.03769$1,130.70
50,000$0.02513$1,256.50
70,000$0.02473$1,731.10
100,000$0.02465$2,465.00
Manufacturers Standard Package