
AR0603JR-07200RL | |
---|---|
DigiKey Part Number | 13-AR0603JR-07200RLTR-ND - Tape & Reel (TR) 13-AR0603JR-07200RLCT-ND - Cut Tape (CT) 13-AR0603JR-07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-07200RL |
Description | RES SMD 200 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-07200RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.67300 | $6.73 |
25 | $0.62080 | $15.52 |
50 | $0.56980 | $28.49 |
100 | $0.43520 | $43.52 |
250 | $0.41056 | $102.64 |
500 | $0.38526 | $192.63 |
1,000 | $0.35849 | $358.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26801 | $1,340.05 |
10,000 | $0.23451 | $2,345.10 |
15,000 | $0.22613 | $3,391.95 |
25,000 | $0.21776 | $5,444.00 |