
AT0603BRD0727K4L | |
---|---|
DigiKey Part Number | 13-AT0603BRD0727K4LTR-ND - Tape & Reel (TR) 13-AT0603BRD0727K4LCT-ND - Cut Tape (CT) 13-AT0603BRD0727K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0727K4L |
Description | RES SMD 27.4KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0727K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $1.13500 | $11.35 |
25 | $1.05560 | $26.39 |
50 | $0.99660 | $49.83 |
100 | $0.94110 | $94.11 |
250 | $0.87376 | $218.44 |
500 | $0.82784 | $413.92 |
1,000 | $0.78610 | $786.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.70466 | $3,523.30 |
10,000 | $0.67579 | $6,757.90 |
15,000 | $0.66049 | $9,907.35 |
25,000 | $0.64278 | $16,069.50 |
35,000 | $0.63200 | $22,120.00 |
50,000 | $0.62132 | $31,066.00 |
60,000 | $0.61614 | $36,968.40 |
120,000 | $0.60256 | $72,307.20 |