
| AT0603BRD0724R9L | |
|---|---|
| DigiKey Part Number | 13-AT0603BRD0724R9LTR-ND - Tape & Reel (TR) 13-AT0603BRD0724R9LCT-ND - Cut Tape (CT) 13-AT0603BRD0724R9LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AT0603BRD0724R9L | 
| Description | RES SMD 24.9 OHM 0.1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 24.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AT0603BRD0724R9L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.69000 | $2.69 | 
| 10 | $1.33800 | $13.38 | 
| 25 | $1.17800 | $29.45 | 
| 50 | $1.01500 | $50.75 | 
| 100 | $0.96110 | $96.11 | 
| 250 | $0.90688 | $226.72 | 
| 500 | $0.78518 | $392.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.62413 | $3,120.65 | 
| 10,000 | $0.60748 | $6,074.80 | 
| 15,000 | $0.60179 | $9,026.85 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China