0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD07200RL

DigiKey Part Number
13-AT0603BRD07200RLTR-ND - Tape & Reel (TR)
13-AT0603BRD07200RLCT-ND - Cut Tape (CT)
13-AT0603BRD07200RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD07200RL
Description
RES SMD 200 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD07200RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,768
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.87200$18.72
25$1.59280$39.82
50$1.30720$65.36
100$1.14710$114.71
250$0.98828$247.07
500$0.79022$395.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80402$4,020.10
10,000$0.77052$7,705.20
15,000$0.74958$11,243.70
25,000$0.72865$18,216.25
35,000$0.61931$21,675.85
50,000$0.60566$30,283.00
Manufacturers Standard Package