
AT0603BRD071KL | |
---|---|
DigiKey Part Number | YAG2109TR-ND - Tape & Reel (TR) YAG2109CT-ND - Cut Tape (CT) YAG2109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD071KL |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $0.87400 | $8.74 |
25 | $0.84960 | $21.24 |
50 | $0.82500 | $41.25 |
100 | $0.81690 | $81.69 |
250 | $0.80808 | $202.02 |
500 | $0.78618 | $393.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.64993 | $3,249.65 |
10,000 | $0.60826 | $6,082.60 |
15,000 | $0.60256 | $9,038.40 |