
AT0603BRD07140KL | |
|---|---|
DigiKey Part Number | 13-AT0603BRD07140KLTR-ND - Tape & Reel (TR) 13-AT0603BRD07140KLCT-ND - Cut Tape (CT) 13-AT0603BRD07140KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD07140KL |
Description | RES SMD 140K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD07140KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.33000 | $13.30 |
| 25 | $1.16840 | $29.21 |
| 50 | $1.00680 | $50.34 |
| 100 | $0.96110 | $96.11 |
| 250 | $0.91540 | $228.85 |
| 500 | $0.78518 | $392.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.79888 | $3,994.40 |
| 10,000 | $0.76559 | $7,655.90 |
| 15,000 | $0.73647 | $11,047.05 |
| 25,000 | $0.70734 | $17,683.50 |

