1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRD07270KL

DigiKey Part Number
13-AT1206BRD07270KLTR-ND - Tape & Reel (TR)
13-AT1206BRD07270KLCT-ND - Cut Tape (CT)
13-AT1206BRD07270KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT1206BRD07270KL
Description
RES 270K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.95200$19.52
25$1.80680$45.17
50$1.70740$85.37
100$1.61340$161.34
250$1.50016$375.04
500$1.42320$711.60
1,000$1.35368$1,353.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.21886$6,094.30
10,000$1.17140$11,714.00
15,000$1.14631$17,194.65
25,000$1.11732$27,933.00
35,000$1.09973$38,490.55
50,000$1.08231$54,115.50
60,000$1.07386$64,431.60
Manufacturers Standard Package