AT0402DRD071K5L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 95
Unit Price: $1.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.65778
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.92118
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.18233
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 629
Unit Price: $6.77000
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402DRD071K5L

DigiKey Part Number
13-AT0402DRD071K5LTR-ND - Tape & Reel (TR)
13-AT0402DRD071K5LCT-ND - Cut Tape (CT)
13-AT0402DRD071K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402DRD071K5L
Description
RES SMD 1.5K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402DRD071K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.50600$5.06
25$0.47000$11.75
50$0.44380$22.19
100$0.41930$41.93
250$0.38932$97.33
500$0.36828$184.14
1,000$0.34902$349.02
5,000$0.31089$1,554.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29724$2,972.40
20,000$0.28512$5,702.40
30,000$0.27870$8,361.00
50,000$0.27127$13,563.50
70,000$0.26675$18,672.50
100,000$0.26227$26,227.00
120,000$0.26010$31,212.00
240,000$0.25486$61,166.40
Manufacturers Standard Package