
AT0402BRD0790K9L | |
---|---|
DigiKey Part Number | 13-AT0402BRD0790K9LTR-ND - Tape & Reel (TR) 13-AT0402BRD0790K9LCT-ND - Cut Tape (CT) 13-AT0402BRD0790K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0790K9L |
Description | RES SMD 90.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0790K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.28300 | $12.83 |
25 | $1.18960 | $29.74 |
50 | $1.12240 | $56.12 |
100 | $1.06120 | $106.12 |
250 | $0.98584 | $246.46 |
500 | $0.93420 | $467.10 |
1,000 | $0.88740 | $887.40 |
5,000 | $0.80615 | $4,030.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.76394 | $7,639.40 |
20,000 | $0.73548 | $14,709.60 |
30,000 | $0.72047 | $21,614.10 |
50,000 | $0.70314 | $35,157.00 |
70,000 | $0.69264 | $48,484.80 |
100,000 | $0.68497 | $68,497.00 |