0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD078K25L

DigiKey Part Number
13-AT0402BRD078K25LTR-ND - Tape & Reel (TR)
13-AT0402BRD078K25LCT-ND - Cut Tape (CT)
13-AT0402BRD078K25LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD078K25L
Description
RES SMD 8.25KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD078K25L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.28100$12.81
25$1.18800$29.70
50$1.12100$56.05
100$1.05980$105.98
250$0.98456$246.14
500$0.93300$466.50
1,000$0.88626$886.26
5,000$0.80511$4,025.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.76296$7,629.60
20,000$0.73453$14,690.60
30,000$0.71954$21,586.20
50,000$0.70224$35,112.00
70,000$0.69175$48,422.50
100,000$0.68409$68,409.00
Manufacturers Standard Package