
AT0402BRD0747K5L | |
|---|---|
DigiKey Part Number | 13-AT0402BRD0747K5LTR-ND - Tape & Reel (TR) 13-AT0402BRD0747K5LCT-ND - Cut Tape (CT) 13-AT0402BRD0747K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0747K5L |
Description | RES SMD 47.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0747K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.37200 | $13.72 |
| 25 | $1.29080 | $32.27 |
| 50 | $1.20740 | $60.37 |
| 100 | $1.16650 | $116.65 |
| 250 | $1.12472 | $281.18 |
| 500 | $1.01656 | $508.28 |
| 1,000 | $0.93323 | $933.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.89990 | $8,999.00 |
| 20,000 | $0.73325 | $14,665.00 |

