
YC248-JR-07150RL | |
---|---|
DigiKey Part Number | 13-YC248-JR-07150RLTR-ND - Tape & Reel (TR) 13-YC248-JR-07150RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-07150RL |
Description | RES ARRAY 8 RES 150 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-07150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.88200 | $8.82 |
25 | $0.74160 | $18.54 |
50 | $0.65180 | $32.59 |
100 | $0.57750 | $57.75 |
250 | $0.49440 | $123.60 |
500 | $0.44276 | $221.38 |
1,000 | $0.39873 | $398.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32019 | $1,600.95 |
10,000 | $0.29451 | $2,945.10 |
15,000 | $0.28132 | $4,219.80 |
25,000 | $0.26639 | $6,659.75 |
35,000 | $0.25749 | $9,012.15 |
50,000 | $0.24880 | $12,440.00 |
60,000 | $0.24464 | $14,678.40 |
120,000 | $0.23033 | $27,639.60 |
125,000 | $0.22956 | $28,695.00 |