
AT0402BRD0715K4L | |
|---|---|
DigiKey Part Number | 13-AT0402BRD0715K4LTR-ND - Tape & Reel (TR) 13-AT0402BRD0715K4LCT-ND - Cut Tape (CT) 13-AT0402BRD0715K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0715K4L |
Description | RES SMD 15.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0715K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.28100 | $12.81 |
| 25 | $1.18800 | $29.70 |
| 50 | $1.12100 | $56.05 |
| 100 | $1.05980 | $105.98 |
| 250 | $0.98456 | $246.14 |
| 500 | $0.93300 | $466.50 |
| 1,000 | $0.88626 | $886.26 |
| 5,000 | $0.80511 | $4,025.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.76296 | $7,629.60 |
| 20,000 | $0.73453 | $14,690.60 |
| 30,000 | $0.71954 | $21,586.20 |
| 50,000 | $0.70224 | $35,112.00 |
| 70,000 | $0.69175 | $48,422.50 |
| 100,000 | $0.68409 | $68,409.00 |

