AS1206KKX7R0BB104 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 41,620
Unit Price: $2.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.53257
Datasheet

Direct


KEMET
In Stock: 12,341
Unit Price: $5.10000
Datasheet

Direct


TDK Corporation
In Stock: 205,845
Unit Price: $2.22000
Datasheet

Direct


TDK Corporation
In Stock: 1,613
Unit Price: $5.10000
Datasheet
AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AS1206KKX7R0BB104

DigiKey Part Number
13-AS1206KKX7R0BB104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS1206KKX7R0BB104
Description
CAP CER 0.1UF 100V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AS1206KKX7R0BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable