AS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AS0805KRX7R9BB473

DigiKey Part Number
13-AS0805KRX7R9BB473TR-ND - Tape & Reel (TR)
13-AS0805KRX7R9BB473CT-ND - Cut Tape (CT)
13-AS0805KRX7R9BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS0805KRX7R9BB473
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AS0805KRX7R9BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.08500$10.85
50$0.77660$38.83
100$0.68370$68.37
500$0.52688$263.44
1,000$0.47841$478.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37527$1,501.08
8,000$0.35475$2,838.00
12,000$0.34026$4,083.12
20,000$0.33837$6,767.40
28,000$0.32454$9,087.12
40,000$0.32345$12,938.00
48,000$0.32293$15,500.64
96,000$0.31610$30,345.60
100,000$0.31539$31,539.00
Manufacturers Standard Package