


AS0805KRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-4573-2-ND - Tape & Reel (TR) 311-4573-1-ND - Cut Tape (CT) 311-4573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KRX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.63200 | $16.32 |
| 50 | $1.19920 | $59.96 |
| 100 | $1.06550 | $106.55 |
| 500 | $0.83984 | $419.92 |
| 1,000 | $0.77016 | $770.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58978 | $2,359.12 |
| 8,000 | $0.58485 | $4,678.80 |
| 12,000 | $0.58231 | $6,987.72 |
| 20,000 | $0.57940 | $11,588.00 |
| 28,000 | $0.57366 | $16,062.48 |
| 40,000 | $0.56158 | $22,463.20 |
| 48,000 | $0.55585 | $26,680.80 |
| 96,000 | $0.53719 | $51,570.24 |

