


AS0603KRX7R7BB104 | |
---|---|
DigiKey Part Number | 13-AS0603KRX7R7BB104TR-ND - Tape & Reel (TR) 13-AS0603KRX7R7BB104CT-ND - Cut Tape (CT) 13-AS0603KRX7R7BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0603KRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63400 | $6.34 |
50 | $0.44460 | $22.23 |
100 | $0.38690 | $38.69 |
500 | $0.28910 | $144.55 |
1,000 | $0.25906 | $259.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21407 | $856.28 |
8,000 | $0.19741 | $1,579.28 |
12,000 | $0.18908 | $2,268.96 |
20,000 | $0.17984 | $3,596.80 |
28,000 | $0.17444 | $4,884.32 |
40,000 | $0.16924 | $6,769.60 |
48,000 | $0.16678 | $8,005.44 |
96,000 | $0.15850 | $15,216.00 |
100,000 | $0.15806 | $15,806.00 |