AR1206JR-0722KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 8,835
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 1,793
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16144
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.12428
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.80538
Datasheet

Upgrade


YAGEO
In Stock: 46,016
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 74,166
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.05924
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.10712
Datasheet

Upgrade


Bourns Inc.
In Stock: 1,852
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Dale
In Stock: 26,239
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 7,955
Unit Price: $2.22000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19769
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206JR-0722KL

DigiKey Part Number
AR1206JR-0722KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206JR-0722KL
Description
RES SMD 22K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206JR-0722KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34705$1,735.25
Manufacturers Standard Package