RC3216F223CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.80538
Datasheet

Direct


Bourns Inc.
In Stock: 1,852
Unit Price: $0.82000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 15,656
Unit Price: $0.82000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 74,176
Unit Price: $1.31000
Datasheet

Direct


YAGEO
In Stock: 46,016
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 47,372
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 8,835
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16144
Datasheet

Similar


Vishay Dale
In Stock: 26,239
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 7,955
Unit Price: $2.22000
Datasheet

Similar


Vishay Dale
In Stock: 35,233
Unit Price: $2.13000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19769
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56774
Datasheet
RC Series 1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F223CS

DigiKey Part Number
1276-5755-2-ND - Tape & Reel (TR)
1276-5755-1-ND - Cut Tape (CT)
1276-5755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC3216F223CS
Description
RES SMD 22K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
22 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F223CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.