
CRCW120622K0FKECHP | |
|---|---|
DigiKey Part Number | 541-22.0KUUTR-ND - Tape & Reel (TR) 541-22.0KUUCT-ND - Cut Tape (CT) 541-22.0KUUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622K0FKECHP |
Description | RES SMD 22K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120622K0FKECHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.18400 | $11.84 |
| 25 | $0.95360 | $23.84 |
| 50 | $0.82060 | $41.03 |
| 100 | $0.71610 | $71.61 |
| 250 | $0.61036 | $152.59 |
| 500 | $0.54986 | $274.93 |
| 1,000 | $0.50168 | $501.68 |
| 5,000 | $0.42474 | $2,123.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.36995 | $7,399.00 |
| 40,000 | $0.35627 | $14,250.80 |
| 60,000 | $0.34961 | $20,976.60 |
| 100,000 | $0.34238 | $34,238.00 |
| 140,000 | $0.33823 | $47,352.20 |
| 200,000 | $0.33432 | $66,864.00 |

