
AR0805JR-0727RL | |
|---|---|
DigiKey Part Number | 13-AR0805JR-0727RLTR-ND - Tape & Reel (TR) 13-AR0805JR-0727RLCT-ND - Cut Tape (CT) 13-AR0805JR-0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-0727RL |
Description | RES 27 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.26500 | $12.65 |
| 25 | $1.17800 | $29.45 |
| 50 | $1.09000 | $54.50 |
| 100 | $0.85750 | $85.75 |
| 250 | $0.77800 | $194.50 |
| 500 | $0.69902 | $349.51 |
| 1,000 | $0.61580 | $615.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44937 | $2,246.85 |
| 10,000 | $0.41608 | $4,160.80 |

