
AR0805JR-07180KL | |
---|---|
DigiKey Part Number | 13-AR0805JR-07180KLTR-ND - Tape & Reel (TR) 13-AR0805JR-07180KLCT-ND - Cut Tape (CT) 13-AR0805JR-07180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-07180KL |
Description | RES 180K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.26600 | $12.66 |
25 | $1.17960 | $29.49 |
50 | $1.09140 | $54.57 |
100 | $0.85860 | $85.86 |
250 | $0.77900 | $194.75 |
500 | $0.69992 | $349.96 |
1,000 | $0.61660 | $616.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44995 | $2,249.75 |
10,000 | $0.41662 | $4,166.20 |