Upgrade
Upgrade
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AR0805FR-0740R2L | |
|---|---|
DigiKey Part Number | AR0805FR-0740R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0805FR-0740R2L |
Description | RES SMD 40.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-0740R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0740R2L | YAGEO | 0 | AC0805FR-0740R2L-ND | $0.06227 | Upgrade |
| RC0805DR-0740R2L | YAGEO | 0 | RC0805DR-0740R2L-ND | $0.12559 | Upgrade |
| RC2012F40R2CS | Samsung Electro-Mechanics | 0 | 1276-5206-2-ND | $0.12237 | Direct |
| RCS2012F40R2CS | Samsung Electro-Mechanics | 0 | RCS2012F40R2CS-ND | $0.09574 | Upgrade |
| CRCW080540R2FKEA | Vishay Dale | 81,070 | 541-40.2CCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.66525 | $3,326.25 |












