RCS2012F40R2CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.12237
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.06227
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66525
Datasheet

Similar


Vishay Dale
In Stock: 81,610
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.26947
Datasheet

Similar


Vishay Dale
In Stock: 4,850
Unit Price: $1.23000
Datasheet

Similar


Panasonic Industry
In Stock: 86,806
Unit Price: $0.90000
Datasheet

Similar


Panasonic Industry
In Stock: 24,417
Unit Price: $1.40000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.39697
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12559
Datasheet

Similar


YAGEO
In Stock: 63,239
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25136
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2,215
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06531
Datasheet
40.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F40R2CS

DigiKey Part Number
RCS2012F40R2CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F40R2CS
Description
RES 40.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F40R2CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.09574$4,787.00