AR0805FR-0727RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 60,036
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11670
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.12559
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2,912
Unit Price: $1.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09574
Datasheet

Similar


Vishay Dale
In Stock: 30,872
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 15,060
Unit Price: $1.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18138
Datasheet

Similar


Panasonic Industry
In Stock: 5,605
Unit Price: $0.99000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.43932
Datasheet

Similar


Panasonic Industry
In Stock: 3,085
Unit Price: $1.81000
Datasheet

Similar


Vishay Dale
In Stock: 4,950
Unit Price: $1.73000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 68,985
Unit Price: $0.82000
Datasheet
27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-0727RL

DigiKey Part Number
AR0805FR-0727RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-0727RL
Description
RES SMD 27 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-0727RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.66525$3,326.25
Manufacturers Standard Package