Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CRCW080527R0FKTA | |
|---|---|
DigiKey Part Number | CRCW080527R0FKTA-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW080527R0FKTA |
Description | RES SMD 27 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080527R0FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080527R0FKEA | Vishay Dale | 55,862 | 541-27.0CCT-ND | $0.82000 | Direct |
| CRCW080527R0FKEAHP | Vishay Dale | 14,990 | 541-27.0TCT-ND | $1.64000 | Upgrade |
| RCS080527R0FKEA | Vishay Dale | 4,948 | 541-10522-1-ND | $1.73000 | Upgrade |
| ERJ-6ENF27R0V | Panasonic Industry | 5,530 | P27.0CCT-ND | $0.99000 | Direct |
| RMCF0805FT27R0 | Stackpole Electronics Inc | 63,670 | 738-RMCF0805FT27R0CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18138 | $906.90 |











