Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AR0603FR-071M5L | |
|---|---|
DigiKey Part Number  | 13-AR0603FR-071M5LTR-ND - Tape & Reel (TR) 13-AR0603FR-071M5LCT-ND - Cut Tape (CT) 13-AR0603FR-071M5LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AR0603FR-071M5L  | 
Description  | RES SMD 1.5M OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AR0603FR-071M5L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| 10 | $1.41100 | $14.11 | 
| 25 | $1.21080 | $30.27 | 
| 50 | $1.00680 | $50.34 | 
| 100 | $0.86150 | $86.15 | 
| 250 | $0.63572 | $158.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.54923 | $2,746.15 | 
| 10,000 | $0.49930 | $4,993.00 | 
| 15,000 | $0.46617 | $6,992.55 | 




