THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0402JR-072K2L

DigiKey Part Number
13-AR0402JR-072K2LTR-ND - Tape & Reel (TR)
13-AR0402JR-072K2LCT-ND - Cut Tape (CT)
13-AR0402JR-072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0402JR-072K2L
Description
RES 2.2K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.07800$10.78
25$0.86600$21.65
50$0.74500$37.25
100$0.64860$64.86
250$0.55256$138.14
500$0.49700$248.50
1,000$0.45305$453.05
5,000$0.38265$1,913.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36214$3,621.40
20,000$0.34581$6,916.20
30,000$0.33785$10,135.50
50,000$0.32922$16,461.00
70,000$0.32428$22,699.60
100,000$0.31961$31,961.00
120,000$0.31742$38,090.40
240,000$0.31021$74,450.40
250,000$0.30983$77,457.50
Manufacturers Standard Package