
AQ0603JRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-AQ0603JRNPO9BN100TR-ND - Tape & Reel (TR) 13-AQ0603JRNPO9BN100CT-ND - Cut Tape (CT) 13-AQ0603JRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603JRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AQ0603JRNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.94600 | $9.46 |
| 50 | $0.67380 | $33.69 |
| 100 | $0.59070 | $59.07 |
| 500 | $0.45132 | $225.66 |
| 1,000 | $0.40841 | $408.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31500 | $1,260.00 |
| 8,000 | $0.29489 | $2,359.12 |
| 12,000 | $0.28487 | $3,418.44 |
| 20,000 | $0.28322 | $5,664.40 |
| 28,000 | $0.27376 | $7,665.28 |
| 40,000 | $0.27281 | $10,912.40 |
| 48,000 | $0.27236 | $13,073.28 |
| 96,000 | $0.26486 | $25,426.56 |
| 100,000 | $0.26424 | $26,424.00 |

