
AQ0603BRNPO9BNR70 | |
---|---|
DigiKey Part Number | 13-AQ0603BRNPO9BNR70TR-ND - Tape & Reel (TR) 13-AQ0603BRNPO9BNR70CT-ND - Cut Tape (CT) 13-AQ0603BRNPO9BNR70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603BRNPO9BNR70 |
Description | CAP CER 0.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.94400 | $9.44 |
50 | $0.67340 | $33.67 |
100 | $0.59040 | $59.04 |
500 | $0.45128 | $225.64 |
1,000 | $0.40842 | $408.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28230 | $1,129.20 |
8,000 | $0.23641 | $1,891.28 |
12,000 | $0.23085 | $2,770.20 |
20,000 | $0.22946 | $4,589.20 |
28,000 | $0.22854 | $6,399.12 |