
AQ0603ARNPO9BNR50 | |
|---|---|
DigiKey Part Number | 13-AQ0603ARNPO9BNR50TR-ND - Tape & Reel (TR) 13-AQ0603ARNPO9BNR50CT-ND - Cut Tape (CT) 13-AQ0603ARNPO9BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603ARNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.42800 | $14.28 |
| 50 | $1.04100 | $52.05 |
| 100 | $0.92270 | $92.27 |
| 500 | $0.72170 | $360.85 |
| 1,000 | $0.65978 | $659.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56408 | $2,256.32 |
| 8,000 | $0.53256 | $4,260.48 |
| 12,000 | $0.51531 | $6,183.72 |
| 20,000 | $0.49620 | $9,924.00 |
| 28,000 | $0.48503 | $13,580.84 |
| 40,000 | $0.47428 | $18,971.20 |
| 48,000 | $0.47123 | $22,619.04 |
| 96,000 | $0.45113 | $43,308.48 |

