0402-(1005-Metric)-0,55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402JRNPO9BN560

DigiKey Part Number
13-AQ0402JRNPO9BN560TR-ND - Tape & Reel (TR)
13-AQ0402JRNPO9BN560CT-ND - Cut Tape (CT)
13-AQ0402JRNPO9BN560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402JRNPO9BN560
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.79100$7.91
50$0.55960$27.98
100$0.48870$48.87
500$0.34396$171.98
1,000$0.33303$333.03
2,500$0.29452$736.30
5,000$0.27137$1,356.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25231$2,523.10
Manufacturers Standard Package