AF2010JK-071ML is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2,610
Unit Price: $1.31000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.34980
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.05545
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.71000
Datasheet

Similar


YAGEO
In Stock: 2,451
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 1,118
Unit Price: $1.88000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.97213
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,885
Unit Price: $3.10000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.10642
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3,438
Unit Price: $1.71000
Datasheet
2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2010JK-071ML

DigiKey Part Number
AF2010JK-071ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF2010JK-071ML
Description
RES SMD 1M OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF2010JK-071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66445$2,657.80
Manufacturers Standard Package