AF2010FK-07249RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.35032
Datasheet

Similar


YAGEO
In Stock: 8,694
Unit Price: $1.81000
Datasheet

Similar


Vishay Dale
In Stock: 12,463
Unit Price: $1.97000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.82279
Datasheet

Similar


Panasonic Industry
In Stock: 9,846
Unit Price: $3.45000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.21780
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5,247
Unit Price: $1.81000
Datasheet
249 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2010FK-07249RL

DigiKey Part Number
AF2010FK-07249RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF2010FK-07249RL
Description
RES SMD 249 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF2010FK-07249RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.95390$3,815.60
Manufacturers Standard Package