
RC2010FK-07249RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-07249RLTR-ND - Tape & Reel (TR) 13-RC2010FK-07249RLCT-ND - Cut Tape (CT) 13-RC2010FK-07249RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07249RL |
Description | RES 249 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07249RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.93700 | $9.37 |
| 25 | $0.74640 | $18.66 |
| 50 | $0.63640 | $31.82 |
| 100 | $0.55000 | $55.00 |
| 250 | $0.46336 | $115.84 |
| 500 | $0.41338 | $206.69 |
| 1,000 | $0.37375 | $373.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29933 | $1,197.32 |
| 8,000 | $0.28060 | $2,244.80 |
| 12,000 | $0.27147 | $3,257.64 |
| 20,000 | $0.26158 | $5,231.60 |
| 28,000 | $0.25592 | $7,165.76 |
| 40,000 | $0.25056 | $10,022.40 |

