AF1210JR-07750RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 45
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.25732
Datasheet

Similar


YAGEO
In Stock: 2,837
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 4,545
Unit Price: $0.98000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.30964
Datasheet

Similar


Vishay Dale
In Stock: 5,167
Unit Price: $1.55000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.62006
Datasheet

Similar


Panasonic Electronic Components
In Stock: 12,194
Unit Price: $2.29000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.72421
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210JR-07750RL

DigiKey Part Number
AF1210JR-07750RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210JR-07750RL
Description
RES SMD 750 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210JR-07750RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29106$1,455.30
Manufacturers Standard Package