AF1210FR-0735K7L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.29931
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16227
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.27773
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.62325
Datasheet

Similar


Panasonic Electronic Components
In Stock: 23,427
Unit Price: $2.30000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.46000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.72794
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-0735K7L

DigiKey Part Number
AF1210FR-0735K7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210FR-0735K7L
Description
RES SMD 35.7K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-0735K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31123$1,556.15
Manufacturers Standard Package