CRCW121035K7FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.27773
Datasheet

Direct


Panasonic Electronic Components
In Stock: 23,427
Unit Price: $2.30000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.29931
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.46000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.72794
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.31123
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16227
Datasheet
CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121035K7FKTA

DigiKey Part Number
CRCW121035K7FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121035K7FKTA
Description
RES SMD 35.7K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121035K7FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.62325$3,116.25
Manufacturers Standard Package