THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-130RL

DigiKey Part Number
13-AF1206JR-130RLTR-ND - Tape & Reel (TR)
13-AF1206JR-130RLCT-ND - Cut Tape (CT)
13-AF1206JR-130RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-130RL
Description
RES 0 OHM JUMPER 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36900$3.69
25$0.30880$7.72
50$0.26940$13.47
100$0.23650$23.65
250$0.20100$50.25
500$0.17868$89.34
1,000$0.15954$159.54
5,000$0.12541$627.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.10478$2,095.60
40,000$0.09673$3,869.20
60,000$0.09259$5,555.40
100,000$0.08791$8,791.00
140,000$0.08512$11,916.80
200,000$0.08239$16,478.00
240,000$0.08108$19,459.20
480,000$0.07771$37,300.80
Manufacturers Standard Package