1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-07680RL

DigiKey Part Number
13-AF1206JR-07680RLTR-ND - Tape & Reel (TR)
13-AF1206JR-07680RLCT-ND - Cut Tape (CT)
13-AF1206JR-07680RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-07680RL
Description
RES 680 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.34500$3.45
25$0.30200$7.55
50$0.25940$12.97
100$0.24300$24.30
250$0.16092$40.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12563$628.15
10,000$0.10888$1,088.80
15,000$0.10469$1,570.35
25,000$0.10050$2,512.50
50,000$0.09970$4,985.00
60,000$0.09835$5,901.00
120,000$0.09391$11,269.20
125,000$0.09367$11,708.75
Manufacturers Standard Package