Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206JR-07330KL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-07330KLTR-ND - Tape & Reel (TR) 13-AF1206JR-07330KLCT-ND - Cut Tape (CT) 13-AF1206JR-07330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-07330KL |
Description | RES SMD 330K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-07330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.39120 | $9.78 |
| 50 | $0.32560 | $16.28 |
| 100 | $0.27460 | $27.46 |
| 250 | $0.22328 | $55.82 |
| 500 | $0.19386 | $96.93 |
| 1,000 | $0.17068 | $170.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12613 | $630.65 |
| 10,000 | $0.11602 | $1,160.20 |
| 15,000 | $0.11109 | $1,666.35 |
| 25,000 | $0.10576 | $2,644.00 |
| 35,000 | $0.10271 | $3,594.85 |
| 50,000 | $0.09982 | $4,991.00 |









