
AF1206FR-075K1L | |
---|---|
DigiKey Part Number | 13-AF1206FR-075K1LTR-ND - Tape & Reel (TR) 13-AF1206FR-075K1LCT-ND - Cut Tape (CT) 13-AF1206FR-075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-075K1L |
Description | RES SMD 5.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-075K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.59900 | $5.99 |
25 | $0.53520 | $13.38 |
50 | $0.46960 | $23.48 |
100 | $0.41880 | $41.88 |
250 | $0.36852 | $92.13 |
500 | $0.20396 | $101.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23451 | $1,172.55 |
10,000 | $0.15913 | $1,591.30 |
15,000 | $0.13514 | $2,027.10 |
25,000 | $0.13173 | $3,293.25 |
60,000 | $0.13014 | $7,808.40 |
120,000 | $0.12487 | $14,984.40 |
125,000 | $0.12460 | $15,575.00 |