MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065K10FKEAHP

DigiKey Part Number
541-CRCW12065K10FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW12065K10FKEAHPCT-ND - Cut Tape (CT)
541-CRCW12065K10FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12065K10FKEAHP
Description
RES SMD 5.1K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065K10FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.05900$10.59
25$0.85080$21.27
50$0.73240$36.62
100$0.63800$63.80
250$0.54224$135.56
500$0.49628$248.14
1,000$0.44405$444.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38191$1,909.55
10,000$0.35606$3,560.60
15,000$0.34587$5,188.05
25,000$0.33551$8,387.75
35,000$0.33018$11,556.30
50,000$0.32489$16,244.50
60,000$0.32439$19,463.40
120,000$0.31615$37,938.00
125,000$0.31567$39,458.75
Manufacturers Standard Package