AF1206FR-075K1L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 4,809
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.21129
Datasheet

Similar


YAGEO
In Stock: 24,381
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 35,185
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 32,891
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 17,336
Unit Price: $2.05000
Datasheet

Similar


Vishay Dale
In Stock: 4,114
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 35,445
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56774
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09285
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-075K1L

DigiKey Part Number
13-AF1206FR-075K1LTR-ND - Tape & Reel (TR)
13-AF1206FR-075K1LCT-ND - Cut Tape (CT)
13-AF1206FR-075K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206FR-075K1L
Description
RES SMD 5.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-075K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.59900$5.99
25$0.53520$13.38
50$0.46960$23.48
100$0.41880$41.88
250$0.36852$92.13
500$0.20396$101.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23451$1,172.55
10,000$0.15913$1,591.30
15,000$0.13514$2,027.10
25,000$0.13173$3,293.25
60,000$0.13014$7,808.40
120,000$0.12487$14,984.40
125,000$0.12460$15,575.00
Manufacturers Standard Package