AF0805JR-071M8L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05172
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66015
Datasheet

Similar


YAGEO
In Stock: 13,598
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.16041
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07271
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08331
Datasheet

Similar


Bourns Inc.
In Stock: 24,402
Unit Price: $2.45000
Datasheet

Similar


Vishay Dale
In Stock: 4,822
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.17856
Datasheet

Similar


Panasonic Electronic Components
In Stock: 34,112
Unit Price: $0.90000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10280
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09811
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-071M8L

DigiKey Part Number
AF0805JR-071M8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805JR-071M8L
Description
RES SMD 1.8M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-071M8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07953$397.65
Manufacturers Standard Package