
AF0805FR-078M2L | |
|---|---|
DigiKey Part Number | 13-AF0805FR-078M2LTR-ND - Tape & Reel (TR) 13-AF0805FR-078M2LCT-ND - Cut Tape (CT) 13-AF0805FR-078M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-078M2L |
Description | RES SMD 8.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-078M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.25120 | $6.28 |
| 50 | $0.21700 | $10.85 |
| 100 | $0.21210 | $21.21 |
| 250 | $0.20788 | $51.97 |
| 500 | $0.20266 | $101.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13315 | $665.75 |
| 10,000 | $0.10818 | $1,081.80 |

