
AF0805FR-0712KL | |
|---|---|
DigiKey Part Number | 13-AF0805FR-0712KLTR-ND - Tape & Reel (TR) 13-AF0805FR-0712KLCT-ND - Cut Tape (CT) 13-AF0805FR-0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-0712KL |
Description | RES SMD 12K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-0712KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0712KL | YAGEO | 7,447 | YAG3692CT-ND | $0.82000 | Similar |
| RC0805FR-0712KL | YAGEO | 30,804 | 311-12.0KCRCT-ND | $0.82000 | Similar |
| CRCW080512K0FKEA | Vishay Dale | 33,759 | 541-12.0KCCT-ND | $0.82000 | Similar |
| CRCW080512K0FKEAHP | Vishay Dale | 16,215 | 541-CRCW080512K0FKEAHPCT-ND | $1.64000 | Similar |
| CRCW080512K0FKTA | Vishay Dale | 2,347 | 541-CRCW080512K0FKTACT-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.36840 | $9.21 |
| 50 | $0.30580 | $15.29 |
| 100 | $0.25730 | $25.73 |
| 250 | $0.20884 | $52.21 |
| 500 | $0.18088 | $90.44 |
| 1,000 | $0.15876 | $158.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11670 | $583.50 |
| 10,000 | $0.10708 | $1,070.80 |
| 15,000 | $0.10240 | $1,536.00 |
| 25,000 | $0.09734 | $2,433.50 |
| 35,000 | $0.09444 | $3,305.40 |
| 50,000 | $0.09170 | $4,585.00 |

