
CRCW080512K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080512K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080512K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080512K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080512K0FKEAHP |
Description | RES SMD 12K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080512K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.83900 | $8.39 |
| 25 | $0.66120 | $16.53 |
| 50 | $0.56240 | $28.12 |
| 100 | $0.48420 | $48.42 |
| 250 | $0.40484 | $101.21 |
| 500 | $0.35960 | $179.80 |
| 1,000 | $0.32352 | $323.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25602 | $1,280.10 |
| 10,000 | $0.23990 | $2,399.00 |
| 15,000 | $0.23206 | $3,480.90 |
| 25,000 | $0.22356 | $5,589.00 |
| 35,000 | $0.21869 | $7,654.15 |
| 50,000 | $0.21409 | $10,704.50 |

