
AF0603JR-07100KL | |
---|---|
DigiKey Part Number | 13-AF0603JR-07100KLTR-ND - Tape & Reel (TR) 13-AF0603JR-07100KLCT-ND - Cut Tape (CT) 13-AF0603JR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-07100KL |
Description | RES SMD 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09000 | $0.90 |
25 | $0.08520 | $2.13 |
50 | $0.07560 | $3.78 |
100 | $0.07140 | $7.14 |
250 | $0.06600 | $16.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06700 | $335.00 |
10,000 | $0.05863 | $586.30 |
15,000 | $0.05444 | $816.60 |
25,000 | $0.05025 | $1,256.25 |
35,000 | $0.04606 | $1,612.10 |
50,000 | $0.04188 | $2,094.00 |
60,000 | $0.03379 | $2,027.40 |
120,000 | $0.03151 | $3,781.20 |
125,000 | $0.03139 | $3,923.75 |